Brady B-639 technical specifications.
| Thickness (mm) | 0.053 |
| Type | Adhesive Tape |
| Backing Material | Polyvinyl Fluoride |
| Adhesive Material | Acrylic |
| Color | Transparent |
| Tensile Strength | 15psi |
| Cage Code | 3WAW1 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Brady B-639 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.