Brady B30-R4300 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Lead Free | Lead Free |
| Material | Polyester |
| Reach SVHC Compliant | Unknown |
| Series | R4300 |
| Size | 4.33inch |
| RoHS | Compliant |
Download the complete datasheet for Brady B30-R4300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
