Self-Laminating Vinyl (B-427) wrap-around labels are designed for wire and cable identification. The labels feature a white printable zone and a translucent overlaminating area to protect text from abrasion, chemicals, and handling. This material has good clarity, conformability, and is self-extinguishing with a permanent acrylic adhesive that offers water and oil resistance.
Brady B33-272-427 technical specifications.
| Label Width | 1.5in |
| Label Height | 2.25in |
| Printable Area Height | 0.75in |
| Service Temperature Range | -40 to 158°F |
| Adhesive Type | Permanent Acrylic |
| Labels per Cartridge | 700 |
| Material | B-427 Self-Laminating Vinyl |
| Ul Recognized | UL969 |
| Rohs Compliance | Compliant to 2011/65/EU |
| Safety Standards | ASTM D1000, ASTM D2979, ASTM G155 |
Download the complete datasheet for Brady B33-272-427 to view detailed technical specifications.
No datasheet is available for this part.