Brady BBP30 technical specifications.
| Interface | USB |
| Printing Technology | Thermal Printer |
| Voltage Rating | 110VAC|240VAC |
| Product Depth | 12in |
| Height | 9.5in |
| Product Length | 9in |
| Product Weight | 5307.031g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Brady BBP30 to view detailed technical specifications.
No datasheet is available for this part.