
Brady BM71-32-427 technical specifications.
| Color | White, Clear |
| Material | Vinyl |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -70°C |
| Series | BMP®71 |
| RoHS | Compliant |
Download the complete datasheet for Brady BM71-32-427 to view detailed technical specifications.
No datasheet is available for this part.