Brady BMP-HC-2 technical specifications.
| Type | Bag |
| Color | Black |
| Product Length | 431.8mm |
| Product Width | 444.5mm |
| Height | 157.48mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Brady BMP-HC-2 to view detailed technical specifications.
No datasheet is available for this part.