Brady BMP-PACK-2 technical specifications.
| Type | Bag |
| Color | Black/Blue |
| Product Length | 762mm |
| Product Width | 120.65mm |
| Height | 482.6mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Brady BMP-PACK-2 to view detailed technical specifications.
No datasheet is available for this part.