
Handheld label printer featuring a 4.5mm print width. This lead-free device offers external mounting and operates in grey and yellow color options. Ideal for computing and embedded systems, it functions as a label and barcode peripheral.
Brady BMP21-PLUS technical specifications.
| Color | Grey, Yellow |
| Lead Free | Lead Free |
| Mount | External |
| Series | BMP®21 |
| Type | Handheld |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Brady BMP21-PLUS to view detailed technical specifications.
No datasheet is available for this part.
