Portable label printer featuring USB connectivity for seamless integration. Utilizes thermal transfer printing technology for durable labels. Compact design with dimensions of 6 inches in length, 3.6 inches in depth, and 11.5 inches in height. Weighs 952.544 grams, making it suitable for on-the-go labeling applications.
Brady BMP21-PLUS-KIT1 technical specifications.
| Interface | USB |
| Printing Technology | Label Printer |
| Product Depth | 3.6in |
| Height | 11.5in |
| Product Length | 6in |
| Product Weight | 952.544g |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Brady BMP21-PLUS-KIT1 to view detailed technical specifications.
No datasheet is available for this part.