Portable thermal printer featuring USB connectivity for seamless integration. Delivers high-quality thermal printing with a compact design measuring 6 inches in length, 3.6 inches in depth, and 11.5 inches in height. Weighing 952.544 grams, this label printer is ideal for on-the-go labeling applications.
Brady BMP41 technical specifications.
| Interface | USB |
| Printing Technology | Thermal Printer |
| Product Depth | 3.6in |
| Height | 11.5in |
| Product Length | 6in |
| Product Weight | 952.544g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Brady BMP41 to view detailed technical specifications.
No datasheet is available for this part.