Brady BMP41-KIT technical specifications.
| Printing Technology | Label Printer |
| Product Depth | 3.6in |
| Height | 10.3in |
| Product Length | 6in |
| Product Weight | 1292.738g |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Brady BMP41-KIT to view detailed technical specifications.
No datasheet is available for this part.