High-performance thermal printer with USB interface. Features a 6-inch print width, 3.6-inch depth, and 10.3-inch height. Weighing 1179.34g, this label printer is ideal for computing and embedded systems applications.
Brady BMP51-KIT-AC technical specifications.
| Interface | USB |
| Printing Technology | Thermal Printer |
| Product Depth | 3.6in |
| Height | 10.3in |
| Product Length | 6in |
| Product Weight | 1179.34g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Brady BMP51-KIT-AC to view detailed technical specifications.
No datasheet is available for this part.