Portable label printer featuring USB connectivity for seamless integration. Utilizes thermal transfer printing technology for durable, high-quality labels. Operates across a wide voltage range of 110VAC to 240VAC. Compact design with dimensions of 6 inches in length, 3.6 inches in depth, and 10.3 inches in height, weighing 1179.34 grams.
Brady BMP51-KIT-EL technical specifications.
| Interface | USB |
| Printing Technology | Label Printer |
| Voltage Rating | 110VAC|240VAC |
| Product Depth | 3.6in |
| Height | 10.3in |
| Product Length | 6in |
| Product Weight | 1179.34g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Brady BMP51-KIT-EL to view detailed technical specifications.
No datasheet is available for this part.