Brady BMP51-KIT-VD technical specifications.
| Interface | USB |
| Printing Technology | Label Printer |
| Voltage Rating | 110VAC|240VAC |
| Product Depth | 3.6in |
| Height | 10.3in |
| Product Length | 6in |
| Product Weight | 1179.34g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Brady BMP51-KIT-VD to view detailed technical specifications.
No datasheet is available for this part.