Brady BMP61-W technical specifications.
| Interface | USB |
| Printing Technology | Thermal Printer |
| Product Depth | 4.22in |
| Height | 4.19in |
| Product Length | 12.93in |
| Product Weight | 1115.837g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Brady BMP61-W to view detailed technical specifications.
No datasheet is available for this part.