
Brady BMP71-QC technical specifications.
| Color | Blue |
| Density | 200000000B |
| Mount | External |
| Series | BMP®71 |
| Type | Handheld |
| RoHS | Compliant |
Download the complete datasheet for Brady BMP71-QC to view detailed technical specifications.
No datasheet is available for this part.
