Brady BP-IP300 technical specifications.
| Density | 64000000B |
| Lead Free | Lead Free |
| Mount | Standard |
| Weight | 5.9kg |
| RoHS | Not Compliant |
Download the complete datasheet for Brady BP-IP300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.