Brady BP-IP600 technical specifications.
| Package/Case | 600 |
| Density | 64000000B |
| Lead Free | Lead Free |
| Mount | External |
| Weight | 5.9kg |
| RoHS | Not Compliant |
Download the complete datasheet for Brady BP-IP600 to view detailed technical specifications.
No datasheet is available for this part.