Brady BPSPT-187-1-WT technical specifications.
| Background Color | White |
| Package/Case | 015 |
| Color | White |
| Height | 8.51mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Brady BPSPT-187-1-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.