Brady BPTL-21-427 technical specifications.
| Background Color | Clear |
| Color | Clear |
| Height | 63.5mm |
| Lead Free | Lead Free |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Brady BPTL-21-427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.