Brady CL-311-619 technical specifications.
| Background Color | White |
| Color | White |
| Height | 0.2inch |
| Material | Polyester |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 0.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Brady CL-311-619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.