Brady CSESP technical specifications.
| Color | Black, White, Red |
| Height | 607mm |
| Length | 607mm |
| Material | Vinyl |
| Mount | External |
| Width | 380mm |
| RoHS | Not Compliant |
Download the complete datasheet for Brady CSESP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
