
Brady DAT-34-292-1 technical specifications.
| Color | White |
| Height | 1.437inch |
| Lead Free | Lead Free |
| Material | Vinyl |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Brady DAT-34-292-1 to view detailed technical specifications.
No datasheet is available for this part.
