Brady DAT-38-292-1 technical specifications.
| Color | White |
| Height | 57.1mm |
| Lead Free | Lead Free |
| Material | Vinyl |
| RoHS | Not Compliant |
Download the complete datasheet for Brady DAT-38-292-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.