Brady F43ADHN technical specifications.
| Height | 100mm |
| Length | 100mm |
| Material | Vinyl |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Brady F43ADHN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.