Brady F70JJ/S technical specifications.
| Color | Multiple |
| Height | 300mm |
| Length | 450mm |
| Material | Vinyl |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for Brady F70JJ/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.