Brady HSNX-400-2-WT technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -70°C |
| Size | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Brady HSNX-400-2-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.