Cable Markers Shrink Sleeve Adhesive Polyolefin White PermaSleeve® Roll
Brady HX-187-150-WT-S technical specifications.
| Marker Color | White |
| Material | Polyolefin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Tradename | PermaSleeve® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Brady HX-187-150-WT-S to view detailed technical specifications.
No datasheet is available for this part.