Brady IP-R4300 technical specifications.
| Application(s) | AC |
| Color | Black |
| Lead Free | Lead Free |
| Material | Resin |
| Reach SVHC Compliant | Unknown |
| Series | R4300 |
| RoHS | Compliant |
Download the complete datasheet for Brady IP-R4300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
