Brady LAT-15-361-1 technical specifications.
| Body Material | PET, Polyester |
| Lead Free | Lead Free |
| Material | Polyester |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Series | LaserTab |
| RoHS | Not Compliant |
Download the complete datasheet for Brady LAT-15-361-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.