Brady LAT-17-361-2.5 technical specifications.
| Body Material | PET, Polyester |
| Color | White, Clear |
| Finish | Matte |
| Height | 25.4mm |
| Material | Polyester |
| Series | LaserTab |
| RoHS | Compliant |
Download the complete datasheet for Brady LAT-17-361-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
