
Self-laminating polyester cable and wire identification labels, 25.4mm wide, in white. Designed for cable mounting, these labels feature a durable PET and polyester construction. Lead-free and part of the LaserTab series, they offer reliable identification solutions.
Brady LAT-18-361-2.5 technical specifications.
| Body Material | PET, Polyester |
| Lead Free | Lead Free |
| Material | Polyester |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Series | LaserTab |
| RoHS | Compliant |
Download the complete datasheet for Brady LAT-18-361-2.5 to view detailed technical specifications.
No datasheet is available for this part.
