Self-laminating labels for laser printing, featuring a durable PET polyester construction in white. Designed for general cable management applications, these labels offer a white, lead-free material suitable for clear and lasting identification. Each package contains 1000 units, providing ample supply for extensive labeling needs.
Brady LAT-19-361-1 technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Lead Free | Lead Free |
| Series | LaserTab |
| RoHS | Compliant |
Download the complete datasheet for Brady LAT-19-361-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.