The Brady LaserTab label features a silver background and body material made of PET, polyester. It has a height of 25.4mm and is designed for external mounting. The label is lead free and compliant with RoHS regulations. It does not contain any substances violating the Reach SVHC list.
Brady LAT-21-773-1 technical specifications.
| Background Color | Silver |
| Body Material | PET, Polyester |
| Color | Silver |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Material | Polyester |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LaserTab |
| RoHS | Compliant |
Download the complete datasheet for Brady LAT-21-773-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.