Brady LAT-28-747-25-SH technical specifications.
| Body Material | PET, Polyester |
| Lead Free | Lead Free |
| Material | Polyester |
| Series | LaserTab |
| RoHS | Compliant |
Download the complete datasheet for Brady LAT-28-747-25-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.