Brady LAT-34-759-1 technical specifications.
| Dimensions (mm) | 76.2x36.5 |
| Type | Laser Label |
| Color | White |
| Finish | Matte |
| Material | Paper |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 90°C |
| Cage Code | 3WAW1 |
| EU RoHS | Yes |
| HTS Code | 4821902000 |
| Schedule B | 4821902000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Brady LAT-34-759-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.