Brady LAT-6-652-10 technical specifications.
| Background Color | Orange |
| Lead Free | Lead Free |
| Material | Polyimide |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Brady LAT-6-652-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.