Brady LC-103X15-B7644 technical specifications.
| Body Material | PP, PET, Polyester, Polypropylene |
| Color | Yellow |
| Material | Polyester, Polypropylene |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Brady LC-103X15-B7644 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.