Brady M-11-498 technical specifications.
| Color | White, Black |
| Lead Free | Lead Free |
| Material | Nylon |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Series | M Series CleanLift® |
| RoHS | Compliant |
Download the complete datasheet for Brady M-11-498 to view detailed technical specifications.
No datasheet is available for this part.