Brady M-133-427 technical specifications.
| Color | White, Clear, Black |
| Material | Vinyl |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -70°C |
| Series | M |
| RoHS | Compliant |
Download the complete datasheet for Brady M-133-427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.