Brady M-61-483 technical specifications.
| Body Material | PET, Polyester |
| Color | Black, White |
| Material | Polyester |
| Mount | Adhesive |
| Series | M |
| RoHS | Compliant |
Download the complete datasheet for Brady M-61-483 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.