Brady M135GR technical specifications.
| Color | Multiple |
| Height | 300mm |
| Length | 300mm |
| Material | Plastic |
| Width | 250mm |
| RoHS | Not Compliant |
Download the complete datasheet for Brady M135GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.