Brady M21-1250-427 technical specifications.
| Color | White, Clear, Black |
| Lead Free | Lead Free |
| Length | 4.26m |
| Material | Vinyl |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -70°C |
| Reach SVHC Compliant | Unknown |
| Series | BMP®21 |
| Width | 30.48mm |
| RoHS | Compliant |
Download the complete datasheet for Brady M21-1250-427 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.