Brady M21-187-C-342 technical specifications.
| Body Material | PO, Polyolefin |
| Color | White, Black |
| Lead Free | Lead Free |
| Length | 2.13m |
| Material | Polyolefin |
| Reach SVHC Compliant | Unknown |
| Width | 8.51mm |
| Wire/Cable Diameter | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Brady M21-187-C-342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.