Brady M21-375-580-WT technical specifications.
| Color | White, Black |
| Length | 6.4m |
| Material | Vinyl |
| Reach SVHC Compliant | Unknown |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Brady M21-375-580-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.