Brady M21-375-595-BL technical specifications.
| Background Color | Blue |
| Body Material | Vinyl |
| Color | White, Blue |
| Length | 6.4m |
| Series | BMP21 |
| Size | 0.375inch |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Brady M21-375-595-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.