Brady M21-375-595-WT technical specifications.
| Body Material | Vinyl |
| Color | Black, White |
| Finish | Matte |
| Lead Free | Lead Free |
| Length | 6.4m |
| Material | Vinyl |
| Reach SVHC Compliant | Unknown |
| Series | BMP21 |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Brady M21-375-595-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
