Brady M21-500-423 technical specifications.
| Body Material | PET, Polyester |
| Package/Case | 423 |
| Color | Black, White |
| Lead Free | Lead Free |
| Length | 6.4m |
| Reach SVHC Compliant | Unknown |
| Series | BMP21 |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Brady M21-500-423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
