Brady M21-500-488 technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Material | Polyester |
| Reach SVHC Compliant | Unknown |
| Series | BMP21 |
| RoHS | Compliant |
Download the complete datasheet for Brady M21-500-488 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.