Brady M21-500-595-BL technical specifications.
| Background Color | Blue |
| Body Material | Vinyl |
| Color | White, Blue |
| Finish | Matte |
| Length | 6.4m |
| Material | Vinyl |
| Series | BMP21 |
| Size | 0.5inch |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Brady M21-500-595-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
